You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DSPAUDIOEVMMB1E - 

Evaluation Module, DSPAUDIOEVM MB1E, Demonstrate DSP5636x and DSP56367x Families

DSPAUDIOEVMMB1E - Evaluation Module, DSPAUDIOEVM MB1E, Demonstrate DSP5636x and DSP56367x Families
DSPAUDIOEVMMB1E - Evaluation Module, DSPAUDIOEVM MB1E, Demonstrate DSP5636x and DSP56367x Families

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
DSPAUDIOEVMMB1E
Newark Part No.:
80P3362
Technical Datasheet:
DSPAUDIOEVMMB1E   Datasheet
See all Technical Docs

Product Information

:
NXP
:
32bit
:
Symphony - DSP563xx
:
DSP
:
DSP56300
:
DSP56371
:
Eval Module DSPAUDIOEVMMB1E, Mini USB Cable, CD-ROM
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DSPAUDIOEVMMB1E is a motherboard used to demonstrate the abilities of the DSP5636x and DSP56367x families of digital signal processors. It provide a hardware tool allowing the development of applications that use these devices. The DSPAUDIOEVM evaluation module is used to demonstrate the abilities of the symphony DSP family and provide a hardware tool to allow development of applications that use these devices. The DSPAUDIOEVM consists of a generic motherboard (DSPAUDIOEVMMB1E) and a specific daughterboard corresponding to our DSP needs. The motherboard uses an external universal power supply (100Vac to 220Vac, 50Hz to 60 Hz). The power supply uses an IEC three pin power connector for the AC supply.
  • Four switchable S/PDIF inputs (two optical and two coaxial)
  • Four simultaneous S/PDIF outputs(three coaxial and one coaxial/optical)
  • Twelve analogue output channels(six stereo RCA type connectors)
  • Two analogue microphone inputs
  • Two analogue inputs (one stereo RCA type connectors)
  • Headphone output (can mix any combination of analogue signals using switch array)

Applications

Consumer Electronics, Audio, Imaging, Video & Vision, Automotive

Contents

Motherboard, Cable, Power supply, CD.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 7/29/19

$796.88

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $796.88
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note