You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DEMOJM - 

Demo Board, S08JM, ColdFire v1, HCS08, On-chip USB Device Controller and Transceiver

DEMOJM - Demo Board, S08JM, ColdFire v1, HCS08, On-chip USB Device Controller and Transceiver

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
DEMOJM
Newark Part No.:
89M1253

Product Information

:
NXP
:
8 / 32bit
:
Flexis - MCF51JM, Flexis - S08JM
:
ColdFire, HCS08
:
ColdFire v1, HCS08
:
MCF51
:
DEMOJM Board, Daughter Cards, Cables, Guides
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DEMOJM is a low cost demo kit supporting MC9S08JM60 and MCF51JM128 64LQFP microcontrollers. The 8bit MC9S08JM60 device further extends 8bit embedded USB controller family with up to 60KB of flash memory, a full speed USB 2.0 device controller and a 12 channel, 12bit analogue to digital converter. The MCF51JM128 is a member of the ColdFire family of 32bit reduced instruction set computing (RISC) microprocessors. It is based on the V1 ColdFire core and operates at processor core speeds up to 50.33MHz. The P&E’s embedded multilink circuitry on the DEMOJM board allows the processor connected to the DEMOJM to be debugged and programmed via USB from a PC. In addition, the demo board can be powered using the USB bus.
  • MMA7260 three axis accelerometer
  • Virtual serial port
  • USB device mode and host mode support with Mini AB USB connector
  • CAN transceiver
  • Eight user LEDs
  • One piezzo buzzer
  • I2C pull-ups
  • ADC with 10Kohm POT
  • Five push buttons
  • ON/OFF power switch with LED indicator

Applications

Lighting, Test & Measurement, Building Automation, Security, Consumer Electronics, Medical, Industrial, Communications & Networking, System Monitoring, Embedded Design & Development

Contents

DEMOJM base board with a DC9S08JM60 daughter card installed, DC51JM128 daughter card, Getting started DVD, USB A to B cable, Mini AB USB kit, USB thumb drive, Quick start guide, Warranty card, USB examples, Vacuum pick up pen, Lab documents.

Footnotes

The demo board’s onboard embedded multilink circuitry is intended to function with onboard processor and any daughter cards that may be included. It cannot be used to communicate with other devices.

Warnings

ESD sensitive device, take proper precaution while handling the device.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 6/24/19

$105.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $105.19
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note