You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DEMO9S12XHY256 - 

Demonstration Board, Two High-speed CAN Physical Layer Transceivers, 9S12XHY256

DEMO9S12XHY256 - Demonstration Board, Two High-speed CAN Physical Layer Transceivers, 9S12XHY256
DEMO9S12XHY256 - Demonstration Board, Two High-speed CAN Physical Layer Transceivers, 9S12XHY256
DEMO9S12XHY256 - Demonstration Board, Two High-speed CAN Physical Layer Transceivers, 9S12XHY256
DEMO9S12XHY256 - Demonstration Board, Two High-speed CAN Physical Layer Transceivers, 9S12XHY256

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
DEMO9S12XHY256
Newark Part No.:
47T6915
Technical Datasheet:
DEMO9S12XHY256   Datasheet
See all Technical Docs

Product Information

:
NXP
:
16bit
:
S12XHY
:
S12
:
S12
:
MC9S12X
:
Demo Board 9S12XHY256
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DEMO9S12XHY256 is a demonstration board for the MC9S12XHY256 microcontroller. Application development is quick and easy with the integrated USB-BDM, sample software tools, and examples. An optional BDM_PORT port is also provided to allow use of a BDM_PORT cable. A 40-pin connector provides access to most IO signals on the target MCU.
  • On-Board 4x40 Custom LCD Glass
  • Enhanced LIN Physical Layer Transceiver
  • RS-232 Serial Data Physical Layer Transceiver
  • Integrated USB-BDM. BDM_PORT header for external BDM cable support
  • MCU_PORT pin header for access to MCU IO signals
  • On-board +5V regulator
  • Optional Power from USB-BDM or MCU_PORT connector
  • User Option Jumpers to disconnect Peripherals
  • User option jumpers to disconnect peripherals

Applications

Automotive

Contents

DEMO9S12XHY256 Demo Board, DEMO9S12XHY256 user guide, "Quick Start Guide" sheet, USB cable, RS232 SERIAL cable, Warranty card

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 7/8/19

$317.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $317.69
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note