You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DEMO9S12NE64E - 

Demonstration Board, Optional BDM Multilink, TCP/IP STACKS, Ethernet

DEMO9S12NE64E - Demonstration Board, Optional BDM Multilink, TCP/IP STACKS, Ethernet

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
DEMO9S12NE64E
Newark Part No.:
69M1820
Technical Datasheet:
DEMO9S12NE64E   Datasheet
See all Technical Docs

Product Information

:
NXP
:
16bit
:
S12NE
:
S12
:
S12
:
MC9S12
:
Demoboard, DB9 Serial Cable, Crossover Ethernet Cable, Quick Start Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DEMO9S12NE64E is an demonstration kit used to evaluate MC9S12NE64 family applications. This comprehensive kit includes a demonstration board that utilizes the MC9S12NE64 on chip EMAC and EPHY. To demonstrate some typical MC9S12NE64 applications in which single chip Ethernet is requirement. For rapid application development, the MC9S12NE64 demonstration board includes CodeWarrior development studio for HCS12 series of MCUs with processor expert technology. This multi tiered tool allows development, compiling, linking and debugging applications with a special edition permanent license (12K C Compiler). Processor expert technology provides fully debugged peripheral drivers, libraries and interfaces that allow the programmer to create unique C application code.
  • Demonstration board with a 64K flash MC9S12NE64 MCU
  • MC9S12NE64 game and the source code connector
  • Evaluation TCP/IP stacks including an open source stack
  • Multiple software demonstrations using the TCP/IP stacks
  • Modify demo code or develop new code for the MC9S12NE64 in assembly or C
  • Program and debug code using free CodeWarrior
  • Development Studio for HCS12, special edition through DB9 serial port
  • Universal power supply included

Applications

Communications & Networking

Contents

MC9S12NE64 demo board, DB9 serial cable, Crossover Ethernet Cable, MC9S12NE64 resource CD, Third party TCP/IP Stack Software, CodeWarrior Development Studio for HCS12 (30 day evaluation), DEMO9S12NE64 Quick Start Guide.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 9/23/19
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
Add Part No. / Line Note