You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DEMO9S08SF4 - 

Demo Board, POT, HCS08, Power From USB-BDM, BDM_PORT Header

DEMO9S08SF4 - Demo Board, POT, HCS08, Power From USB-BDM, BDM_PORT Header
DEMO9S08SF4 - Demo Board, POT, HCS08, Power From USB-BDM, BDM_PORT Header
DEMO9S08SF4 - Demo Board, POT, HCS08, Power From USB-BDM, BDM_PORT Header
DEMO9S08SF4 - Demo Board, POT, HCS08, Power From USB-BDM, BDM_PORT Header

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
DEMO9S08SF4
Newark Part No.:
24R9106
Technical Datasheet:
DEMO9S08SF4   Datasheet
See all Technical Docs

Product Information

:
NXP
:
8bit
:
S08SF
:
HCS08
:
HCS08
:
MC9S08
:
Board, USB A-to-B Cable, Get Started DVD, Printed Quick Start Guide
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DEMO9S08SF4 is a demonstration board for the MC9S08SF4 microcontroller. Application development is quick and easy with the integrated, Open Source, USB to BDM, sample software tools, and examples. An optional BDM PORT port is also provided to allow use of a BDM PORT cable. One, 40pin connector provides access to all I/O signals on the target MCU.
  • MC9S08SF4 MCU, 4K bytes flash, 128bytes RAM
  • Integrated open source, USB to BDM
  • BDM PORT header for external BDM cable support
  • MCU PORT pin header for access to MCU IO signals
  • Power from USB to BDM or MCU PORT connector
  • Five LED indicators, two user, VDD, STATUS, TPWR
  • 2300Hz piezo buzzer with external drive circuit
  • 5Kohm POT with LP Filter

Applications

Consumer Electronics, Motor Drive & Control, Power Management

Contents

DEMO9S08SF4 board, USB A to B cable, NXP get started DVD, Printed Quick Start Guide.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 7/15/19
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
Add Part No. / Line Note