You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DEMO9S08LIN - 

Plug In Module, Provide Modular LIN Connectivity for Demo Board

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
DEMO9S08LIN
Newark Part No.:
69M1814
Technical Datasheet:
DEMO9S08LIN   Datasheet
See all Technical Docs

Product Information

:
NXP
:
HCS08
:
HCS08
:
MC9S08
:
S08SG
:
S08SG32
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DEMO9S08LIN board is a plug in module designed to provide modular LIN connectivity. Although designed specifically for the DEMO9S08SH8 board, the DEMO9S08LIN module will function correctly with a variety of demonstration boards produced by Axiom Manufacturing. The DEMO9S08LIN board provides the interface between the LIN protocol controller located on the HOST MCU board and the LIN physical bus. The physical layer (PHY) transceiver supports communications between 2.4K and 20K baud. The PHY provides slew rate control, low EME and high EMI.
  • LIN physical layer, 8SOIC
  • Configurable for master or slave operation
  • Two ea. 4pin Molex LIN connectors
  • On board 5V regulator
  • Wake up push button switch
  • 2x10 pin header interface to host MCU board
  • Local or remote wake up
  • Bus terminal and battery pin protection

Applications

Communications & Networking

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 7/22/19

$37.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $37.19
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note