You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DEMO9S08LC60 - 

Demo Board, USB To BDM, HCS08, One Clock Sources, Built-in USB-to-BDM Circuitry

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
DEMO9S08LC60
Newark Part No.:
22M7731
Product Range
HCS08 Series
Technical Datasheet:
DEMO9S08LC60   Datasheet
See all Technical Docs

Product Information

:
NXP
:
8bit
:
S08LC
:
HCS08
:
HCS08
:
MC9S08
:
MC9S08LC60 demo board, cables, software and literature
:
HCS08 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DEMO9S08LC60 is an demonstration-board for the device MC9S08LC60. The DEMO9S08LC60 demo board has been designed for the evaluation, demonstration and debugging of the NXP MC9S08LC60 microcontroller. The DEMO9S08LC60 can be used as a standalone application or via its built-in USB to BDM bridge or together the NXP student learning Kit through an external 40 pin I/O header female connector. The demonstration-board requires that both CodeWarrior development studio special edition and SofTec Microsystems additional components be installed in the host PC. The MC9S08LC60 provides design flexibility with a large segment based (4 x 40) driver and an integrated charge pump for true system-on-chip. Dual flash blocks allow enhanced EEPROM emulation with saving board space and cost.
  • MC9S08LC60 microcontroller programmed with a demo application
  • One clock sources 32.768KHz crystal, selectable via the "CLK ENA" jumpers
  • 12V DC power supply input connector
  • Power input selection jumpers for selecting between 12V DC and USB
  • Built-in USB-to-BDM circuitry
  • Reset push-button
  • NTC based temperature sensor
  • Piezoelectric speaker
  • Custom LCD
  • RS-232 channel

Applications

Portable Devices, Medical, Consumer Electronics, Wireless, Clock & Timing, Multimedia

Contents

DEMO9S08LC60 evaluation-board, USB cable, CodeWarrior development studio special edition CD-ROM, System software CD-ROM, Quick start guide sheet

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 7/22/19
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
Add Part No. / Line Note