You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DEMO9S08JS16 - 

Demo Board, USB To BDM, HCS08, On-board Logic Analyzer

DEMO9S08JS16 - Demo Board, USB To BDM, HCS08, On-board Logic Analyzer
DEMO9S08JS16 - Demo Board, USB To BDM, HCS08, On-board Logic Analyzer
DEMO9S08JS16 - Demo Board, USB To BDM, HCS08, On-board Logic Analyzer
DEMO9S08JS16 - Demo Board, USB To BDM, HCS08, On-board Logic Analyzer

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
DEMO9S08JS16
Newark Part No.:
40P4104
Product Range
HCS08 Series

Product Information

:
NXP
:
8bit
:
S08JS
:
HCS08
:
HCS08
:
MC9S08
:
DEMOJM base board, DC9S08JS16 daughter card, software and cables
:
HCS08 Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DEMO9S08JS16 is a cost effective demonstration kit enabling quick MC9S08JS16 evaluation. The kit includes a DEMOJM base board and a DC9S08JS16 daughter card and can be used to demonstrate the features of the MC9S08JS16 device, starting with the on chip USB 2.0 full speed device controller and transceiver. Built in USB to BDM circuitry is available for debugging and programming, serial communication and simple logic analyzer.
  • On board logic analyzer
  • On board virtual serial port
  • Four asymmetrically positioned 8x2 male connectors for interchangeable daughter cards
  • P&E's embedded multilink circuitry populated on the underside

Applications

Medical, Communications & Networking

Contents

DEMOJM base board with a DC9S08JS16 daughter card, USB A to B Cable, Mini AB USB Kit, Quick Start Guide, Getting Started DVD, NXP Warranty Card.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 6/24/19

$83.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $83.94
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note