You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DEMO908AP64E - 

Demonstration Board, Full-duplex IrDA Interface, RS-232 COM Serial Port, MON08

DEMO908AP64E - Demonstration Board, Full-duplex IrDA Interface, RS-232 COM Serial Port, MON08

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
DEMO908AP64E
Newark Part No.:
56P3047
Technical Datasheet:
DEMO908AP64E   Datasheet
See all Technical Docs

Product Information

:
NXP
:
8bit
:
HC08AP
:
HC08
:
HC08
:
MC68HC908
:
Board Cables CD Docs
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DEMO908AP64E is an evaluation or demonstration module for the 68HC908AP64 microcontroller. Development of applications is quick and easy with the included wall plug, DB9 serial cable, sample software tools, and examples. The MON08 port is provided for development tool application and is compatible with HC08 monitor interface cables and software. The module provides options to allow MON08 access through the COM port also. A 40pin MCU I/O connector (J1) allows interfacing the DEMO908AP64 module to external connections.
  • 68HC908AP64 CPU with 60K byte flash, 2K bytes RAM memories
  • SCI and SPI communications ports
  • 12 key board wake up ports
  • IrDA serial port
  • Power input selection jumper
  • Regulated 5V power supply
  • RS232 COM serial port with DB9 Connector
  • Optional MON08 interface through COM Port
  • Full duplex IrDA interface, low speed

Applications

Communications & Networking, Motor Drive & Control, RF Communications

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 7/15/19
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
Add Part No. / Line Note