You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

DC9S08JS16 - 

Daughter Card, Onboard Logic Analyzer, P&E’s Embedded Multilink Circuitry

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
DC9S08JS16
Newark Part No.:
74P0243
Technical Datasheet:
DC9S08JS16   Datasheet
See all Technical Docs

Product Information

:
NXP
:
HCS08
:
HCS08
:
MC9S08
:
S08JS
:
DEMO9S08JS16
:
Board
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The DC9S08JS16 is a daughter card for DEMO9S08JS16 demonstration board. This daughter card can be used to demonstrate the features of the MC9S08JS16 device. Operates with onchip USB 2.0 full speed device controller and transceiver. The MC9S08JS16 features a full speed 2.0 USB device controller and integrates a USB transceiver to help to reduce cost by eliminating off chip components. It is ideal for PC peripherals. The DC9S08JS16 daughter card has four (4) bottom mounted asymmetrically positioned 8 x 2 female connectors to mate with the DEMOJM base board.
  • 8bit HCS08 central processing unit (CPU)
  • Up to 16K flash read/program/erase over entire operating voltage and temperature ranges
  • Up to 512B random access memory (RAM)
  • Wait plus two stop modes
  • Clock source options include crystal, resonator and external clock
  • Option to drive USB module with 32.768KHz crystal
  • USB device module
  • Serial communications interface (SCI) module with optional 13bit break
  • Eight interrupt pins with selectable polarity
  • A watchdog computer operating properly (COP) reset

Applications

Communications & Networking, Medical

Warnings

ESD sensitive device, take proper precaution while handling the device.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 8/19/19
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
Add Part No. / Line Note