You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

CWH-UTP-ONCE-HE

CODEWARRIOR, USB TAP, OCD, USB 2.0, FOR DSC

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
CWH-UTP-ONCE-HE
Newark Part No.:
01M5407
Technical Datasheet:
CWH-UTP-ONCE-HE   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (8)

Product Overview

The CWH-UTP-ONCE-HE is an CodeWarrior USB TAP for ONCE DSC. The CodeWarrior USB TAP host target interface is a feature packed run-control tool that allows developers to save precious development time during target bring up and debug providing visibility and control of NXP on-chip debug (OCD) features. The USB TAP integrates seamlessly with the CodeWarrior integrated development environment, giving the developer a powerful tool for complex debug tasks. The USB TAP features broad NXP processor support, complete run-control functionality and flash programming for fast downloads and convenient production testing. The state of the target system can be conveniently controlled by downloading code, manually modifying processor registers and memory, single stepping through the code or setting breakpoints.
  • High-speed USB 2.0 download
  • Device is self-powered requiring no external power supply
  • Run-control visibility and control
  • Flash memory programming
  • Low voltage target support
  • Fully integrated with CodeWarrior tools and supports all CodeWarrior run-control debug features
  • Control instruction execution
  • Crash-proof control of the target processor
  • Use software or hardware breakpoints
  • Run/stop/step/reset functions

Applications

Communications & Networking, Industrial

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Alternatives for CWH-UTP-ONCE-HE

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3 In stock

Available in quantity shown

To order more than shown inventory, contact sales

3 in stock for same day shipping
$124.36

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $124.36
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.