You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

CRTOUCHB10VFM - 

Capacitive Touch Sensor, Serial, 1.8 V, 3.6 V, QFN, 32 Pins, -40 °C

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
CRTOUCHB10VFM
Newark Part No.:
89T5274
Technical Datasheet:
CRTOUCHB10VFM Datasheet
See all Technical Docs

Product Overview

The CRTOUCHB10VFM is a CRTouch, ready play Capacitive Touch Sensor provides all the signal interfacing and processing to calculate X and Y coordinates as well as to detect and process two touch gestures for human-machine interface applications. It is capable of detecting single touch slide and two-touch rotate and pinch gestures. CRTouch includes a calibration procedure to increase the touch detection accuracy and configurable low power and shutdown modes to reduce power consumption. X and Y coordinates calculated from a resistive touch screen with built-in filter to improve stability. Baud-rate auto detection pin to enable automatic synchronization with any UART baud-rate between 9600 and 115200bps using the same UART RX pin.
  • Slide gesture detection for single touch
  • Four capacitive keys in different configurations - Rotary, slider, keypad
  • Configurable scanning period - up to 200 coordinate points per second

Applications

Sensing & Instrumentation, Imaging, Video & Vision

Product Information

:
Serial
:
1.8V
:
3.6V
:
QFN
:
32Pins
:
-40°C
:
105°C
:
-
:
Yes
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 2/4/19

$3.21

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 490 Minimum: 490
Quantity Price Your Price
 
 
1+ $3.21
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.