You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1322XUSB

MC1322X, 802.15.4, ZIGBEE PACKET SNIFFER, USB KIT

1322XUSB - MC1322X, 802.15.4, ZIGBEE PACKET SNIFFER, USB KIT
1322XUSB - MC1322X, 802.15.4, ZIGBEE PACKET SNIFFER, USB KIT

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
1322XUSB
Newark Part No.:
09P7850
Technical Datasheet:
1322XUSB   Datasheet
See all Technical Docs

Product Overview

The 1322XUSB is a USB development kit for MC13224 2.4GHz 802.15.4 RF and 32bit ARM7 microcontroller. The MC13224 is a third generation ZigBee platform which incorporates a complete, low power, 2.4GHz RF transceiver, 32bit ARM7 core based MCU, hardware acceleration for both IEEE 802.15.4 MAC and AES security and a full set of MCU peripherals into a 99 pin LGA platform in package (PiP). This development kit is a ideal platform for more complex IEEE 802.15.4 and ZigBee applications by providing plenty of memory and expansion capabilities. The 1322XUS includes a 1322X-USB USB stick which is programmed to function as an 802.15.4/ZigBee packet sniffer and can be used with the daintree sensor network analyzer software. The device can also be reprogrammed to support customer applications, providing a small form factor device for PC connectivity. The BeeKit provides a simple GUI approach to configure network settings, allowing the embedded designer to concentrate on building the application.
  • 2.4GHz wireless nodes compatible with the IEEE 802.15.4 standard
  • Programmable flash through USB port
  • BeeKit helps reduce development time for developers lacking extensive networking experience
  • Powered from USB interface with power-on green LED
  • USB interface is full-speed compatible to the USB 2.0 and 1.1 specifications
  • Low-cost 2.4GHz ISM band radio
  • User interface LED, reset switch
  • Optional debug/development port

Applications

Wireless, RF Communications, Industrial, Metering, System Monitoring, Automation & Process Control, Communications & Networking, Consumer Electronics, Security, Lighting

Contents

1322X-USB stick, IAR IDE, BeeKit with BeeStack ZigBee protocol stack, Batteries, Cables, Power adapters.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Communication & Networking

:
NXP

:
MC13224

:
ZigBee

:
USB stick, IAR software

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.