You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

1322XNSK-DBG

MC1322X, ZIGBEE, NETWORK, J-LINK, STARTER KIT

1322XNSK-DBG - MC1322X, ZIGBEE, NETWORK, J-LINK, STARTER KIT

The actual product may differ from image shown

Manufacturer:
NXP NXP
Manufacturer Part No:
1322XNSK-DBG
Newark Part No.:
09P7848
Technical Datasheet:
1322XNSK-DBG   Datasheet
See all Technical Docs

Product Overview

The 1322XNSK-DBG is a development kit for evaluating MC1322x platform in package (PiP), allowing the developer to select the hardware and software platform that best meets their needs. The development boards include LEDs, push buttons, connectors, header pins and a programming/debug port. The boards can be powered by batteries, a DC adapter or the USB port. The JTAG port allows easy programming of the MC1322x flash memory via the J-link JTAG debugger, which enables the users to program the MCU with a variety of sample applications included with the BeeKit software. The MC1322x development kits are the ideal platform for more complex IEEE 802.15.4 and ZigBee applications by providing plenty of memory and expansion capabilities.
  • 2.4GHz wireless nodes compatible with the IEEE 802.15.4 standard
  • Based on the MC13224V platform in a package
  • MMA7260Q 3-axis acceleration sensor, MPXV5010G pressure sensor and temperature sensor
  • Printed F antenna
  • On board expansion capabilities for external application specific development activities
  • Programmable flash
  • JTAG port for reprogramming and in circuit hardware debugging
  • USB port to interface with PC
  • Joystick, buttons and LEDs for demonstration, monitoring and control
  • Connections for battery or external power supply

Applications

Wireless

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Communication & Networking

:
NXP

:
MC13224

:
ZigBee

:
1322x-SRB/NCB/LPB/USB Boards, CD, Power Supply

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.