Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $142.810 |
| 5+ | $129.520 |
| 10+ | $128.190 |
| 25+ | $124.870 |
| 50+ | $116.240 |
| 100+ | $102.960 |
| 250+ | $92.330 |
Price for:Each
Minimum: 1
Multiple: 1
$142.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT SCHROFF
Manufacturer Part No20860-121
Newark Part No.64T6926
Technical Datasheet
Rack U Height1U
Enclosure MaterialSteel
Cabinet StyleRack Mount
External Height - Metric43.69mm
External Width - Metric482.6mm
External Depth - Metric280mm
External Height - Imperial1.72"
External Width - Imperial19"
External Depth - Imperial11"
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 20860 series from Schroff are 19" chassis multipacPRO rack mount enclosures for horizontal board assembly. These enclosures are robust, low weight and features EMC shielding for use with electronic equipments in any industry.
- Detachable rear panel for easy assembly
- IEC 60297-3-101 certified
- Complete chassis of Steel (AIZn coated) with Aluminium extrusion front panel
Applications
Industrial, Safety
Contents
Front panel, Base, Rear Panel, Cover, Assembly kit.
Technical Specifications
Rack U Height
1U
Cabinet Style
Rack Mount
External Width - Metric
482.6mm
External Height - Imperial
1.72"
External Depth - Imperial
11"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Steel
External Height - Metric
43.69mm
External Depth - Metric
280mm
External Width - Imperial
19"
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
