Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCSD483010
Newark Part No.79Y0885
Product RangeCONCEPT Series
Your Part Number
Technical Datasheet
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $1,460.840 |
| 3+ | $1,398.940 |
| 5+ | $1,324.660 |
Price for:Each
Minimum: 1
Multiple: 1
$1,460.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoCSD483010
Newark Part No.79Y0885
Product RangeCONCEPT Series
Technical Datasheet
Enclosure TypeWall Mount
Enclosure MaterialMild Steel
External Height - Metric1219mm
External Width - Metric762mm
External Depth - Metric254mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 4, 12, 13
External Height - Imperial48"
External Width - Imperial30"
External Depth - Imperial10"
Product RangeCONCEPT Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
1219mm
External Depth - Metric
254mm
Body Color
Gray
External Height - Imperial
48"
External Depth - Imperial
10"
SVHC
No SVHC (15-Jun-2015)
Enclosure Material
Mild Steel
External Width - Metric
762mm
IP Rating
IP66
NEMA Rating
NEMA 4, 12, 13
External Width - Imperial
30"
Product Range
CONCEPT Series
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate