Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoMB100765PSK
Newark Part No.46T6245
Technical Datasheet
No Longer Available
Product Information
ManufacturerNVENT HOFFMAN VYNCKIER
Manufacturer Part NoMB100765PSK
Newark Part No.46T6245
Technical Datasheet
Enclosure TypeMultipurpose
Enclosure MaterialPolystyrene
External Height - Metric254mm
External Width - Metric180mm
External Depth - Metric165mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 12K
External Height - Imperial10"
External Width - Imperial7.1"
External Depth - Imperial6.49"
SVHCTo Be Advised
Alternatives for MB100765PSK
1 Product Found
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
254mm
External Depth - Metric
165mm
Body Color
Gray
External Height - Imperial
10"
External Depth - Imperial
6.49"
Enclosure Material
Polystyrene
External Width - Metric
180mm
IP Rating
IP66
NEMA Rating
NEMA 12K
External Width - Imperial
7.1"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate