You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

WH24-00-100 - 

Wire, Hook Up, WH Series, PVC, Black, 24 AWG, 100 ft, 30.5 m

WH24-00-100 - Wire, Hook Up, WH Series, PVC, Black, 24 AWG, 100 ft, 30.5 m

The actual product may differ from image shown

Manufacturer Part No:
WH24-00-100
Newark Part No.:
33C7358
Product Range
WH Series
Also Known As:
GTIN UPC EAN: 768249042341
Technical Datasheet:
WH24-00-100   Datasheet
See all Technical Docs

Product Information

:
PVC
:
Black
:
24AWG
:
-
:
100ft
:
30.5m
:
-
:
300V
:
Tinned Copper
:
1.422mm
:
-
:
WH Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The WH24-00-100 is a 7-strand 24AWG Hook-up Wire with PVC insulation and tin-plated copper conductor. Suitable for use with internal wiring of electrical and electronic equipment and point-to-point wiring where 300V is required.
  • 1/64" Insulation thickness
  • 6A Maximum current
  • 90°C Maximum temperature

Applications

Industrial

Also Known As

GTIN UPC EAN: 768249042341

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

28 In stock

28 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 7/8/19

$11.72

Pricing is unavailable. Please contact customer services.

Price for:
Spool of 100
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $11.72
 
25+ $11.19
 
50+ $10.86
 
100+ $10.54
 
250+ $10.12
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.