You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
NTE ELECTRONICS WH22-02-25
Wire, Hook Up, WH Series, PVC, Red, 22 AWG, 25 ft, 7.62 m
- Manufacturer:
- NTE ELECTRONICS NTE ELECTRONICS
- Manufacturer Part No:
- WH22-02-25
- Newark Part No.:
- 33C7339
-
- Product Range
- WH Series
- Also Known As:
- GTIN UPC EAN: 768249039549
- Technical Datasheet:
- WH22-02-25 Datasheet
Product Range Selector (WH Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- PVC
- :
- Red
- :
- 22AWG
- :
- -
- :
- 25ft
- :
- 7.62m
- :
- -
- :
- Tinned Copper
- :
- 1.575mm
- :
- -
- :
- WH Series
Technical Documents (4)
Product Overview
- OSHA acceptable
- 6A Maximum current
- 1/64" Insulation thickness
- 90°C Maximum temperature
Applications
Metering, Computers & Computer Peripherals, Commercial, Consumer Electronics, Automation & Process Control
Also Known As
No Longer Available
Product Range Selector (WH Series)
See all from this product rangePricing is unavailable. Please contact customer services.
- Price for:
- Spool of 25
Quantity | Price | Your Price |
---|---|---|
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.