You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

WH20-02-25

Wire, Hook Up, WH Series, PVC, Red, 20 AWG, 25 ft, 7.62 m

NTE ELECTRONICS WH20-02-25
×
×

The actual product may differ from image shown

Manufacturer Part No:
WH20-02-25
Newark Part No.:
33C7319
Product Range
WH Series
Also Known As:
GTIN UPC EAN: 768249037446
Technical Datasheet:
WH20-02-25   Datasheet
See all Technical Docs

Product Range Selector (WH Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PVC

:
Red

:
20AWG

:
-

:
25ft

:
7.62m

:
-

:
300V

:
Tinned Copper

:
1.956mm

:
-

:
WH Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)
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
Product Overview

The WH20-02-25 is a stranded Hook-up Wire with 20AWG tin-plated copper conductor and a red PVC insulation. This WH series hook-up wire is ideal for internal wiring and point-to-point wiring where 300V required.
  • OSHA acceptable
  • 6A Maximum current
  • 1/64" Insulation thickness
  • 90°C Maximum temperature

Applications

Metering, Computers & Computer Peripherals, Commercial, Consumer Electronics, Automation & Process Control

Also Known As

GTIN UPC EAN: 768249037446

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Spool of 25