You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

R12-17D3-24

Power Relay, 4PDT, 24 VDC, 5 A, R12 Series, Socket

NTE ELECTRONICS R12-17D3-24
×
×

The actual product may differ from image shown

Manufacturer Part No:
R12-17D3-24
Newark Part No.:
10M0334
Product Range
R12 Series
Also Known As:
GTIN UPC EAN: 768249015871
Technical Datasheet:
R12-17D3-24   Datasheet
See all Technical Docs

Product Range Selector (R12 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4PDT

:
24VDC

:
5A

:
R12 Series


:
120VAC

:
Quick Connect

:
Power - General Purpose

:
28VDC

:
Silver Nickel / Silver Tin Oxide

:
650ohm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The R12-17D3-24 is a General-purpose Relay with see-through plastic cover. This R12-series relay has 4PDT DC operated AgNi/AgSnO alloy contacts with high reliability, 50 million operations and plug-in or solder terminal.
  • Slightly larger than one cubic inch
  • -30 to 55°C Operating temperature range

Applications

Industrial

Also Known As

GTIN UPC EAN: 768249015871

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --