You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

NTE8242 - 

Fuse, Thermal Cutoff, NTE Series, 15 A, 277 V, 240 °C, Axial Leaded, 200 °C

NTE8242 - Fuse, Thermal Cutoff, NTE Series, 15 A, 277 V, 240 °C, Axial Leaded, 200 °C

The actual product may differ from image shown

Manufacturer Part No:
NTE8242
Newark Part No.:
29C4804
Product Range
NTE Series
Technical Datasheet:
NTE8242   Datasheet
See all Technical Docs

Product Information

:
NTE Series
:
15A
:
277V
:
240°C
:
Axial Leaded
:
200°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The NTE8242 is a 15A/277VAC Thermal Cut-off or Thermal Fuse with 240°C functioning and 200°C holding temperatures, axial leaded terminals. The TCO (thermal cut-off) responds to temperature by interrupting an electrical circuit when the operating and/or environmental temperature exceeds the thermal rating of the device. This fuse is accomplished when the internal organic pellet experiences a phase change, allowing the spring activated contacts to permanently open the circuit. They are miniature, non-resettable temperature sensitive devices designed to prevent appliances and electronic equipment from overheating.
  • 18-gauge Solid copper wire
  • Full 1-1/3" leads to fit all replacement configurations
  • 0 and -5°C Typical opening temperature tolerance
  • 290°C Maximum temperature

Applications

Safety, Motor Drive & Control, Power Management, Microwave, HVAC, Consumer Electronics

Contents

Thermal cut-off/thermal fuse, (2) Crimp splices for solderless connection.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,124 In stock

1,124 in stock for same day shipping
 
Check Stock & Lead Times

200 Further stock expected to ship on 5/23/19

More stock available week commencing 6/10/19

$2.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.16
 
50+ $1.99
 
100+ $1.85
 
500+ $1.75
 
1000+ $1.67
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note