You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

NTE8096 - 

Fuse, Thermal Cutoff, 15 A, 277 V, 98 °C, Axial Leaded, 76 °C

NTE8096 - Fuse, Thermal Cutoff, 15 A, 277 V, 98 °C, Axial Leaded, 76 °C

The actual product may differ from image shown

Manufacturer Part No:
NTE8096
Newark Part No.:
55R1324
Technical Datasheet:
NTE8096   Datasheet
See all Technical Docs

Product Information

:
-
:
15A
:
277V
:
98°C
:
Axial Leaded
:
76°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The NTE8096 is a 15A/277VAC Thermal Cut-off or Thermal Fuse with 98°C functioning and 76°C holding temperatures, axial leaded terminals. The TCO (thermal cut-off) responds to temperature by interrupting an electrical circuit when the operating and/or environmental temperature exceeds the thermal rating of the device. This fuse is accomplished when the internal organic pellet experiences a phase change, allowing the spring activated contacts to permanently open the circuit. They are miniature, non-resettable temperature sensitive devices designed to prevent appliances and electronic equipment from overheating.
  • 18-gauge Solid copper wire
  • Full 1-1/3" leads to fit all replacement configurations
  • 0 and -5°C Typical opening temperature tolerance
  • 140°C Maximum temperature

Applications

Safety, Motor Drive & Control, Power Management, Microwave, HVAC, Consumer Electronics

Contents

Thermal cut-off/thermal fuse, (2) Crimp splices for solderless connection.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

166 In stock

166 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 6/3/19

$2.16

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.16
 
50+ $1.99
 
100+ $1.85
 
500+ $1.75
 
1000+ $1.67
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.