You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

NTE4940

TVS Diode, NTE4900 Series, Unidirectional, 30.8 V, 49.9 V, Axial Leaded, 2 Pins

NTE4940 - TVS Diode, NTE4900 Series, Unidirectional, 30.8 V, 49.9 V, Axial Leaded, 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
NTE4940
Newark Part No.:
31C4264
Product Range
NTE4900 Series
Technical Datasheet:
NTE4940   Datasheet
See all Technical Docs

Alternatives for NTE4940

Compare Selected (0) Show all similar products
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

LITTELFUSE

TVS Diode, 1.5KE Series, Unidirectional, 30.8 V, 49.9 V, DO-201, 2 Pins

     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
NTE4900 Series

:
Unidirectional

:
30.8V

:
49.9V

:
Axial Leaded

:
2Pins

:
34.2V

:
37.8V

:
1.5kW

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The NTE4900 series surge clamping Transient Overvoltage Suppressor Diode designed to protect voltage sensitive components from high energy voltage transients. The device has become very important as a consequence of their high surge capability, extremely fast response time and low incremental surge resistance (Rs). It has a peak pulse power rating of 1500W for 1ms. It can protect integrated circuits, hybrids, CMOS, MOS and other voltage sensitive components in a broad range of applications.
  • -65 to 175°C Operating temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Automotive, Power Management, Medical, Industrial

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

$1.43

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.43