You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

NTE4932 - 

TVS Diode, NTE4900 Series, Unidirectional, 20.5 V, 33.2 V, 2 Pins

NTE4932 - TVS Diode, NTE4900 Series, Unidirectional, 20.5 V, 33.2 V, 2 Pins

The actual product may differ from image shown

Manufacturer Part No:
NTE4932
Newark Part No.:
31C4255
Product Range
NTE4900 Series
Technical Datasheet:
NTE4932   Datasheet
See all Technical Docs

Product Information

:
NTE4900 Series
:
Unidirectional
:
20.5V
:
33.2V
:
-
:
2Pins
:
22.8V
:
25.2V
:
1.5kW
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The NTE4900 series surge clamping Transient Overvoltage Suppressor Diode designed to protect voltage sensitive components from high energy voltage transients. The device has become very important as a consequence of their high surge capability, extremely fast response time and low incremental surge resistance (Rs). It has a peak pulse power rating of 1500W for 1ms. It can protect integrated circuits, hybrids, CMOS, MOS and other voltage sensitive components in a broad range of applications.
  • -65 to 175°C Operating temperature range

Applications

Computers & Computer Peripherals, Communications & Networking, Automotive, Power Management, Medical, Industrial

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

6 In stock

6 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 7/8/19

$1.43

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.43
 
50+ $1.29
 
100+ $1.18
 
250+ $1.09
 
500+ $1.05
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note