You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

NTE264

Bipolar Transistor Array, Darlington, PNP, 100 V, 10 A, 65 W, 20000 hFE, TO-220

NTE264 - Bipolar Transistor Array, Darlington, PNP, 100 V, 10 A, 65 W, 20000 hFE, TO-220

The actual product may differ from image shown

Manufacturer Part No:
NTE264
Newark Part No.:
29C5289
Technical Datasheet:
NTE264   Datasheet
See all Technical Docs

Alternatives for NTE264

Product Overview

The NTE264 is a silicon complementary Darlington Power Transistor wit monolithic construction with built-in base emitter shunt resistor. Designed for general purpose amplifier and low speed switching applications.
  • High DC current gain
  • Collector emitter sustaining voltage
  • Low collector-emitter saturation voltage
  • 1.92°C/W Junction-to-case thermal resistance
  • 62.5°C/W Junction-to-ambient thermal resistance

Applications

Audio, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
PNP

:
100V

:
10A

:
65W

:
20000hFE

:
TO-220

:
3Pins

:
Through Hole

:
150°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

$3.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3.17
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $3.12
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $3.06
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $3.01
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $2.89
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $2.72
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange