You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

74-IFH6 - 

Fuseholder, In-Line, 250V, 20A, 6 x 30mm, Wire Leaded, Fingergrip Cap

74-IFH6 - Fuseholder, In-Line, 250V, 20A, 6 x 30mm, Wire Leaded, Fingergrip Cap

The actual product may differ from image shown

Manufacturer Part No:
74-IFH6
Newark Part No.:
24R4772
Also Known As:
GTIN UPC EAN: 768249240945
Technical Datasheet:
74-IFH6   Datasheet
See all Technical Docs

Product Information

:
Cartridge In Line Fuse Holder
:
20A
:
6 x 30mm
:
Wire Leaded
:
1Fuses
:
-
:
250V
:
32V
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 74-IFH6 is a 20A/250VAC in-line Cartridge Fuse Holder with 12AWG red wire leaded terminals and finger-grip fuse extractor type knob. This 999-series holder is suitable for use with 6 x 30mm fuses.
  • -20 to 85°C Operating temperature range

Applications

Safety

Also Known As

GTIN UPC EAN: 768249240945

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

682 In stock

Supplier Direct Ship

Ships within 2-3 business days for in stock items

$2.46

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $2.46
 
50+ $2.34
 
100+ $2.29
 
500+ $2.19
 
1000+ $2.06
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.