You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

69-DIM2

LED DIMMER KNOB OPERATED CONTROL 12VDC SUPPLY VOLTAGE 8 AMP 96 WATTS MAX OUT FOR SINGLE COLOR STRIPS ROHS COMPLIANT: YES

69-DIM2 - LED DIMMER KNOB OPERATED CONTROL 12VDC SUPPLY VOLTAGE 8 AMP 96 WATTS MAX OUT FOR SINGLE COLOR STRIPS ROHS COMPLIANT: YES

The actual product may differ from image shown

Manufacturer Part No:
69-DIM2
Newark Part No.:
18X3542
Also Known As:
818279825749
Technical Datasheet:
69-DIM2   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Unfinished

:
1

:
96W

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

818279825749
Best Seller

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

4 In stock

Order before 8pm EST Standard Shipping

Same day shipping

To order more than shown inventory, contact sales

Available in quantity shown

$17.65

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $17.65
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $14.64
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $14.29
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $13.40
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $12.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.