You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

47-20548-BK

Heat Shrink Tubing, Thin Wall, 2:1, 0.252 ", 6.4 mm, Black, 4 ft, 1.2 m

47-20548-BK - Heat Shrink Tubing, Thin Wall, 2:1, 0.252 ", 6.4 mm, Black, 4 ft, 1.2 m

The actual product may differ from image shown

Manufacturer Part No:
47-20548-BK
Newark Part No.:
81H1361
Also Known As:
GTIN UPC EAN: 768249084273
Technical Datasheet:
47-20548-BK   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2:1

:
0.252"

:
6.4mm

:
Black

:
4ft

:
1.2m

:
0.126"

:
3.2mm

:
PO (Polyolefin)

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The 47-20548-BK is a black thin-wall Heat Shrink Tubing made of polyolefin and offers 2:1 shrink ratio. The high performance, multi-purpose, professional grade, flexible, flame-retardant heat-shrinkable tubing with excellent electrical, chemical and physical properties. This tubing is used extensively for cable and wire harnessing, strain relief, insulation, colour coding, identification and protection against fluids.
  • 25kV/mm Dielectric strength
  • >90°C Minimum shrink temperature
  • -55 to 135°C Operating temperature
  • 13N/mm² Tensile strength

Applications

Safety, Industrial, Defence, Military & Aerospace

Also Known As

GTIN UPC EAN: 768249084273

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

$1.28

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $1.28
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange