You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

960-001-170L005 - 

D Sub Contact, Norcomp Micro-D 960 Series Connectors, Socket, Phosphor Bronze, Gold Plated Contacts

960-001-170L005 - D Sub Contact, Norcomp Micro-D 960 Series Connectors, Socket, Phosphor Bronze, Gold Plated Contacts

The actual product may differ from image shown

Manufacturer:
NORCOMP NORCOMP
Manufacturer Part No:
960-001-170L005
Newark Part No.:
39Y9353
Product Range
MICRO-D Series

Product Overview

The MICRO-D series Connector designed for applications where space is at a premium but a robust shielded I/O connector system is still required. NorComps Micro D-sub is less than 1/3 the size of a standard D-sub connector. It is available in 3 industry standard sizes (9, 15 and 25). It has vertical board mount, right angle board mount and cable mount options. The metal to metal interface is for robust mechanical connection and shield effectiveness.
  • 1A Contact rating
  • -55 to 85°C Operating temperature range
  • Intermatable with most commercial competitors products

Applications

Industrial, Commercial

Product Information


:
Norcomp Micro-D 960 Series Connectors

:
Socket

:
Phosphor Bronze

:
Gold Plated Contacts

:
28AWG

:
-

:
Crimp

:
MICRO-D Series

Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 8/31/20

$0.201

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10000 Minimum: 10000
Quantity Price Your Price
 
 
5000+ $0.201
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.