You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

180-015-113R911

D Sub Connector, HD15, High Density, Plug, 180 Series, 15 Contacts, DE, Solder

180-015-113R911 - D Sub Connector, HD15, High Density, Plug, 180 Series, 15 Contacts, DE, Solder
180-015-113R911 - D Sub Connector, HD15, High Density, Plug, 180 Series, 15 Contacts, DE, Solder

The actual product may differ from image shown

Manufacturer:
NORCOMP NORCOMP
Manufacturer Part No:
180-015-113R911
Newark Part No.:
40Y5364
Product Range
180 Series

Product Overview

The 180 series solder cup high-density D-sub Connectors with high performance stamped contacts. It has gold flash-plated brass contact with glass-filled thermoplastic insulator and steel with tin or nickel plating shell.
  • Available in 15, 26, 44, 62, 78 industry sizes/positions
  • Approximately 65% higher density than standard D-sub connectors
  • Metal shell provides EMI/RFI shielding
  • Plug shells have indents to provide grounding and additional retention
  • Connectors will fit in standard D-sub backshells
  • UL94V-0 Flammability rating

Applications

Communications & Networking, Computers & Computer Peripherals, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
High Density

:
Plug

:
180 Series

:
15Contacts

:
DE

:
Solder

:
Through Hole Mount

:
Brass

:
Gold Plated Contacts

:
Steel Body

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

Non-Cancelable / Non Returnable

 
Check Stock & Lead Times

More stock available week commencing 11/16/20

$3.49

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 80 Minimum: 160
Quantity Price Your Price
 
 
100+ $3.49
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $3.16
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ $2.91
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ $2.49
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.