Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoBG0903-B054-000-00Copy
Newark Part No.68K1093
Product RangeBG0903 Series
Your Part Number
No Longer Available
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoBG0903-B054-000-00Copy
Newark Part No.68K1093
Product RangeBG0903 Series
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size93.5mm
External Depth33mm
Air Flow - CFM28.6CFM
Flow Rate - Metric0.81m³/min
Flow Rate - Imperial28.6CFM
Air Flow - m3/min0.81m³/min
Noise Rating54.5dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating11.8W
Product RangeBG0903 Series
IP Rating-
SVHCNo SVHC (27-Jun-2018)
Alternatives for BG0903-B054-000-00
1 Product Found
Product Overview
The BG0903-B054-000-00 is a 24VDC Blower with ball bearing and wire leaded power connection. This DC blower comes with a plastic (black) casing and impeller. UL1007, 26AWG red (+) and black (-) lead wire. Counter-clockwise direction of rotation, air out over struts. Can be an integral part of a cooling solution for heat-generating purpose.
- UL94V-0 Flammability rating
- 3700RPM Speed rating
- -10 to 60°C Operating temperature range
- 11.8W Rated power
- 1.4"-H₂O Static pressure
- 10MΩ or over with a DC500V Megger insulation resistance
- Automatic restart
- Polarity protection
Applications
HVAC
Technical Specifications
Blower Type
Centrifugal
Voltage Type
DC
External Depth
33mm
Flow Rate - Metric
0.81m³/min
Air Flow - m3/min
0.81m³/min
Bearing Type
Ball Bearing
Power Rating
11.8W
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
93.5mm
Air Flow - CFM
28.6CFM
Flow Rate - Imperial
28.6CFM
Noise Rating
54.5dBA
Power Connection Type
2 Lead Wires
Product Range
BG0903 Series
SVHC
No SVHC (27-Jun-2018)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
