You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4715MS-12T-B50-A00

AC Axial Fan, 115V, Square, 119 mm, 38 mm, Ball Bearing, 102 CFM

Date/Lot Code
NMB TECHNOLOGIES 4715MS-12T-B50-A00
NMB TECHNOLOGIES 4715MS-12T-B50-A00
NMB TECHNOLOGIES 4715MS-12T-B50-A00
NMB TECHNOLOGIES 4715MS-12T-B50-A00
NMB TECHNOLOGIES 4715MS-12T-B50-A00
NMB TECHNOLOGIES 4715MS-12T-B50-A00
×
×

The actual product may differ from image shown

Manufacturer Part No:
4715MS-12T-B50-A00
Newark Part No.:
70K9511
Product Range
4715MS Series
Also Known As:
11938MB-A1N-EA-00
See all Technical Docs

Product Range Selector (4715MS Series)

See all from this product range

Alternatives for 4715MS-12T-B50-A00

Compare Selected (0) Show all similar products
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

NMB TECHNOLOGIES

AC Axial Fan, 115V, Square, 119 mm, 38 mm, Ball Bearing, 110 CFM

Date/Lot Code
     
Restricted Item Add

NMB TECHNOLOGIES

AC Axial Fan, 115V, Square, 119 mm, 38 mm, Ball Bearing, 90 CFM

Date/Lot Code
     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
115V

:
115V

:
AC

:
Square

:
115VAC

:
119mm

:
38mm

:
102CFM

:
Ball Bearing

:
2.9m³/min

:
102CFM

:
41dBA

:
2900rpm

:
250mA

:
2 Lead Wires

:
4715MS Series

:
14.5W

:
2.9m³/min

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 4715MS-12T-B50-A00 is a 115VAC Axial Fan with 2-wire leads termination. It can be an integral part of a cooling solution for heat-generating applications.
  • 15.5W input power
  • 64.6Pa static pressure
  • 2600RPM speed
  • Flange mounting
  • 22AWG Standard lead wire
  • Aluminum case
  • Polycarbonate (glass fiber-containing) impeller

Also Known As

11938MB-A1N-EA-00

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

$23.25

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $23.25
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ $22.72
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $22.18
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $20.84
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $20.17
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $18.57
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $17.50
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --