You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

4715FS-23W-B50-D00

Axial Fan, 4715FS Series, 230 V, AC, 119 mm, 38 mm, 45 dBA, 110 cu.ft/min

4715FS-23W-B50-D00 - Axial Fan, 4715FS Series, 230 V, AC, 119 mm, 38 mm, 45 dBA, 110 cu.ft/min

The actual product may differ from image shown

Manufacturer Part No:
4715FS-23W-B50-D00
Newark Part No.:
74K4524
Product Range
4715FS Series
See all Technical Docs

Product Information


:
230V

:
AC

:
119mm

:
38mm

:
110cu.ft/min

:
3.1m³/min

:
45dBA

:
Ball

:
2 Lead Wires

:
80mA

:
4715FS Series

:
14W

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 4715FS series AC Axial Fan uses a propeller to create a large airflow in the direction of the axis, moving air in a parallel direction of the blade axis. In other words, the fan blows air across the axis of the blade, hence the name axial fans. The fan moves heated air away from the components and draw cooler air over them, thereby giving a superior life expectancy to the components. An AC cooling fan operates by blowing air along the axis of the fan. The AC fans are available in frequencies of 50Hz and 60Hz, as well as varying rated voltages. AC cooling fans are found in a variety of applications where the need for ventilation is important. These fans are designed for force-air cooling of electronic devices. The purpose of the AC fan, as well as any other cooling fan, is to protect the electronic devices in the system by keeping them at an optimal cooling temperature.
  • Shaded pole induction motor structure
  • Impedance protection
  • 10MΩ at 500VDC Insulation resistance
  • 700VAC Dielectric withstand voltage
  • -10 to +70°C Operating temperature
  • 100000/25°C Hours expected life

Alternatives for 4715FS-23W-B50-D00

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity
     

Each

1+ $17.24   10+ $16.30   50+ $14.84   100+ $13.90   250+ $12.69   More Pricing...

Restricted Item Add
     

Each

1+ $21.52   10+ $20.35   50+ $18.52   100+ $17.35   250+ $15.85   More Pricing...

Restricted Item Add

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2 In stock

2 in stock for same day shipping
 
Check Stock & Lead Times

More stock available week commencing 11/9/20

$16.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $16.19
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.