You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4710KL-05W-B10-E00

DC Axial Fan, 24 V, Square, 119 mm, 25 mm, Ball Bearing, 63.5 CFM

NMB TECHNOLOGIES 4710KL-05W-B10-E00
NMB TECHNOLOGIES 4710KL-05W-B10-E00
NMB TECHNOLOGIES 4710KL-05W-B10-E00
NMB TECHNOLOGIES 4710KL-05W-B10-E00
×
×

The actual product may differ from image shown

Manufacturer Part No:
4710KL-05W-B10-E00
Newark Part No.:
58K3145
Product Range
4710KL Series
See all Technical Docs

Product Range Selector (4710KL Series)

See all from this product range

Alternatives for 4710KL-05W-B10-E00

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
24V

:
DC

:
Square

:
24VDC

:
119mm

:
25mm

:
63.5CFM

:
Ball Bearing

:
1.8m³/min

:
63.5CFM

:
27dBA

:
1600rpm

:
2 Lead Wires

:
80mA

:
4710KL Series

:
1.92W

:
1.8m³/min

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 4710KL-05W-B10-E00 is a 24VDC Axial Fan with a ball bearing and black plastic (UL94V-0) impeller. This 4710KL series DC fan comes with a black plastic (UL94V-0) casing and power connection is via UL1007 24AWG leaded wire cable. The motor is featured with auto restart/polarity protection. The air outlet over struts and the direction of rotation is clockwise direction.
  • 10MΩ or over with a DC500V Megger Insulation resistance
  • 700VAC at 1s Dielectric withstand voltage

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

$17.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 64 Minimum: 64
Quantity Price Your Price
 
 
50+ $17.60
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $16.21
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $15.28
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --