Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3115FS-23T-B30-A00
Newark Part No.46F5093
Product Range3115FS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
| Quantity | Price |
|---|---|
| 25+ | $21.360 |
| 50+ | $20.710 |
Price for:Each
Minimum: 40
Multiple: 40
$854.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No3115FS-23T-B30-A00
Newark Part No.46F5093
Product Range3115FS Series
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth38mm
Bearing TypeBall Bearing
Air Flow - CFM33CFM
Noise Rating44dBA
Power Rating8W
Rated Speed3250rpm
Power Connection Type2 Lead Wires
Current Rating65mA
IP Rating-
Air Flow - m3/min0.93m³/min
Product Range3115FS Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 3115FS-23T-B30-A00 is a 230VAC Axial Fan with ball bearing and terminal power connection. This F-series axial fan comes with aluminum casing, reinforced plastic impeller construction. UL3266, CSA CL 1252, 22AWG lead wire. Counter-clockwise direction of rotation, air out over struts. Shaded-pole induction motor structure, standard special control function and standard model flanged mounting. Can be an integral part of a cooling solution for heat-generating purpose.
- UL94V-0 Flammability rating
- 3250RPM Speed rating
- -10 to 70°C Operating temperature range
- 8W Rated power
- 0.18"-H₂O Static pressure
- 10MΩ or over with a DC500V Megger insulation resistance
- Impedance protection
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Noise Rating
44dBA
Rated Speed
3250rpm
Current Rating
65mA
Air Flow - m3/min
0.93m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Square
External Depth
38mm
Air Flow - CFM
33CFM
Power Rating
8W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
3115FS Series
Technical Docs (2)
Alternatives for 3115FS-23T-B30-A00
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate