Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2410ML-04W-B60-B00
Newark Part No.15M2168
Product Range2410ML Series
Technical Datasheet
No Longer Available
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No2410ML-04W-B60-B00
Newark Part No.15M2168
Product Range2410ML Series
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage12VDC
Fan Frame Size60mm
External Depth25mm
Bearing TypeBall Bearing
Flow Rate - Imperial25CFM
Air Flow - CFM25CFM
Flow Rate - Metric0.71m³/min
Noise Rating36dBA
Power Rating3.6W
Rated Speed5300rpm
Power Connection Type2 Lead Wires
Current Rating300mA
IP Rating-
Air Flow - m3/min0.71m³/min
Product Range2410ML Series
SVHCNo SVHC (27-Jun-2018)
Alternatives for 2410ML-04W-B60-B00
2 Products Found
Product Overview
The 2410ML-04W-B60-B00 is a 12VDC Axial Fan with ball bearing and wire leaded power connection. This 2410ML-series axial fan comes with plastic (black) casing and impeller. UL1007, 24AWG red (+) and black (-) lead wire. Counter-clockwise direction of rotation, air out over struts. Brushless type DCM motor function, standard special control function and standard model ribbed mounting. Can be an integral part of a cooling solution for heat-generating purpose.
- UL94V-0 Flammability rating
- 5300RPM Speed rating
- -10 to 70°C Operating temperature range
- 3.6W Rated power
- 0.29"-H₂O Static pressure
- 10MΩ or over with a DC500V Megger insulation resistance
- Auto restart
- Polarity protection
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
60mm
Bearing Type
Ball Bearing
Air Flow - CFM
25CFM
Noise Rating
36dBA
Rated Speed
5300rpm
Current Rating
300mA
Air Flow - m3/min
0.71m³/min
SVHC
No SVHC (27-Jun-2018)
Voltage Type
DC
Supply Voltage
12VDC
External Depth
25mm
Flow Rate - Imperial
25CFM
Flow Rate - Metric
0.71m³/min
Power Rating
3.6W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
2410ML Series
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate