You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

SM0320102 - 

Slide Switch, SPDT, On-None-On, Through Hole, 500 mA

SM0320102 - Slide Switch, SPDT, On-None-On, Through Hole, 500 mA

The actual product may differ from image shown

Manufacturer Part No:
SM0320102
Newark Part No.:
10X9269
Technical Datasheet:
SM0320102   Datasheet
See all Technical Docs

Product Information


:
SPDT

:
On-None-On

:
Through Hole

:
-

:
500mA

:
-

:
12V

:
Vertical

Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SM0320102 is a 1-pole Ultra-miniature Slide Switch offers very compact dimensions allow for high-density, side-by-side or end-to-end mounting within tight dimensional applications. Detent mechanism provides positive actuation to indicate circuit status. Spot on top of red actuator and through window provides visible indication of position. Twin sliding contact mechanism with self-cleaning action provides smooth actuation and produces high contact reliability. It features SPDT contact configuration, on-none-on switch operation and straight PC terminals.
  • UL94V-0 Flammability rating
  • Glass fibre reinforced polyester lower case, case and actuator
  • Brass with gold-plating over nickel stationary, movable contacts and terminals
  • Non-shorting break-before-make contact timing
  • 30mΩ Maximum contact resistance
  • 100MΩ Minimum insulation resistance at 500VDC
  • 500VAC Minimum dielectric strength for 1 minute
  • 1000 Operations minimum mechanical life
  • 1000 Operations minimum electrical life
  • 2N Nominal operating force

Applications

Industrial

Associated Products

Compare Selected

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

22 In stock

Supplier Direct Ship

Ships within 2-3 business days for in stock items

Non-Cancelable / Non Returnable

$3.50

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ $3.50
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ $3.40
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $3.29
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.