You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LB25RKW01-12-GJ
Pushbutton Switch, LB Series, DPDT, On-(On), Rectangular, Blue
- Manufacturer:
- NKK SWITCHES NKK SWITCHES
- Manufacturer Part No:
- LB25RKW01-12-GJ
- Newark Part No.:
- 10X2622
- Product Range
- LB Series
- Technical Datasheet:
- LB25RKW01-12-GJ Datasheet
Product Range Selector (LB Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LB Series
- :
- DPDT
- :
- On-(On)
- :
- Rectangular
- :
- Blue
- :
- 3A
- :
- 250V
- :
- 3A
- :
- 30V
- :
- IP65
- :
- Panel Mount
- :
- Quick Connect, Solder
- :
- Blue
- :
- 16.2mm x 22.4mm
Technical Docs (2)
No Longer Available