You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

KB15MKW01-6B-JB

Pushbutton Switch, On-(On), SPDT, 250 V, 30 V, 1 A, Solder Lug

The actual product may differ from image shown

Manufacturer Part No:
KB15MKW01-6B-JB
Newark Part No.:
10X0775
Product Range
KB Series
Technical Datasheet:
KB15MKW01-6B-JB   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Standard

:
KB Series

:
12.3mm

:
SPDT

:
On-(On)

:
Round

:
Transparent

:
1A

:
250V

:
1A

:
30V

:
Panel Mount

:
Solder Lug

:
White

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The KB15MKW01-6B-JB is a miniature white-illuminated SPDT square Pushbutton Switch with caps having clear lens and white filter. The end terminals are made of brass with silver flash finish. The latch down feature gives indication of circuit status. It offers audible and tactile feedback with smooth and responsive operation. The sliding contacts with self-cleaning action provide contact stability, high reliability and increased operating life.
  • Front panel relamping
  • Snap-action mechanism for long life
  • Snap-in mounting
  • UL94V-0 Flammability rating

Applications

Industrial

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange