You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

NKK SWITCHES ISC15ANP4

Programmable Display Switch, SPST-NO, Through Hole, 100 mA, 12 V, OLED

NKK SWITCHES ISC15ANP4
NKK SWITCHES ISC15ANP4
NKK SWITCHES ISC15ANP4
NKK SWITCHES ISC15ANP4
×

The actual product may differ from image shown

Manufacturer Part No:
ISC15ANP4
Newark Part No.:
09X9992
  • Enter your custom part number in the textbox above

Part Number Saved

Part Number Saved

Technical Datasheet:
ISC15ANP4   Datasheet
ECAD / MCAD
Supply Frame Models Link
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
Through Hole

:
100mA

:
12V

:
OLED

:
-

:
0.21mm x 0.2mm

:
15.5mm x 11.6mm

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (5)

Product Overview

The ISC15ANP4 is a single-pole single-throw (SPST) NO pushbutton switch with a built-in color OLED display. ISC series OLED SMARTSWITCH™ enhances designs with a switch that runs video or image sequences. This switch comes with gold-plated contacts, epoxy sealed straight PC terminals and snap-in standoff for easy, secure mounting and alignment. It features dust-tight construction, operated by commands and data supplied via serial communications (SPI), high resolution provides sharp, clear images of very small characters and exceptional contrast that is 50 times greater than previous LCD products.
  • Four times more enhanced resolution
  • High reliability and long life of three million actuations minimum
  • 200mΩ at 20mV/10mA Maximum contact resistance
  • 100MΩ at 100VDC Minimum insulation resistance
  • 125VAC for 1 minute minimum Dielectric strength
  • 3000000 operations Minimum mechanical endurance
  • 3000000 operations Minimum electrical endurance
  • -20 to 70°C Operating temperature range

Applications

Imaging, Video & Vision, Industrial, Multimedia

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Non-Cancelable / Non Returnable

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

$99.01

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price Your Price
 
 
10+ $99.01
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ $96.45
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ $89.78
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ $79.52
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ $71.31
Promotional price
Contract Price
Web only price
Web only contract price
 
Quantity Price Your Price
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Add to Cart Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --