New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Security & Surveillance
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Security & Surveillance
                            • Healthcare
                              • Robotics
                                • Industrial Automation
                                  • OEM Solutions
                                    • EV Charging
                                      • Transportation
                                        • Internet of Things
                                          • Artificial Intelligence
                                            • Maintenance & Safety
                                              • Wireless Technology
                                                • Sensor Technology
                                                  • Power Management
                                                    • Embedded Hub
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Switches & Relays
                                                                                                  3. Switches
                                                                                                  4. Rotary Switches
                                                                                                  5. Rotary Coded Switches
                                                                                                  Print Page

                                                                                                  FD01FC10P-S

                                                                                                  Rotary Coded Switch, Ultra Thin DIP, 0.4 VA, FD01 Series, Through Hole, 10 Position, 20 V

                                                                                                  NKK SWITCHES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  NKK SWITCHES FD01FC10P-S
                                                                                                  ManufacturerNKK SWITCHES
                                                                                                  Manufacturer Part NoFD01FC10P-S
                                                                                                  Newark Part No.91AK5638
                                                                                                  Product RangeFD01 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 19 week(s)
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$5.260
                                                                                                  300+$4.720
                                                                                                  2520+$4.200
                                                                                                  Price for:Each
                                                                                                  Minimum: 60
                                                                                                  Multiple: 60
                                                                                                  $315.60
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  NKK SWITCHES
                                                                                                  ManufacturerNKK SWITCHES
                                                                                                  Manufacturer Part NoFD01FC10P-S
                                                                                                  Newark Part No.91AK5638
                                                                                                  Product RangeFD01 Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeFD01 Series
                                                                                                  Switch MountingThrough Hole
                                                                                                  No. of Switch Positions10 Position
                                                                                                  Switching Voltage20V
                                                                                                  Output CodeDecimal Complement
                                                                                                  Switching Current-
                                                                                                  Switch ConstructionUnsealed
                                                                                                  Actuator LevelFlushed
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  FD01FC10P-S is a FD01 series ultra-thin DIP rotary switch with through-hole terminals. Features through hole terminals with inch terminal grid spacing. Internal construction incorporating metal springs promotes smooth, crisp operation.

                                                                                                  • 0.4VA maximum, 20V maximum, AC/DC electrical capacity (resistive load)
                                                                                                  • Advanced contact reliability is achieved through gold-plated contacts
                                                                                                  • Screwdriver actuation, compact dimension
                                                                                                  • Complement coded circuit, 10,000 operations minimum mechanical and electrical life
                                                                                                  • Decimal positions
                                                                                                  • Straight or gull wing terminals for upright mount
                                                                                                  • LCP resin rotor, PPS resin case cover and base, fluoro rubber O-ring
                                                                                                  • Corson alloy with gold plating movable contacts, brass with gold plating terminals
                                                                                                  • 100 milliohms maximum (at 20mV, 10mA) contact resistance
                                                                                                  • Operating temperature range from -25°C through +85°C (–13°F through +185°F)

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  FD01 Series

                                                                                                  No. of Switch Positions

                                                                                                  10 Position

                                                                                                  Output Code

                                                                                                  Decimal Complement

                                                                                                  Switch Construction

                                                                                                  Unsealed

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Switch Mounting

                                                                                                  Through Hole

                                                                                                  Switching Voltage

                                                                                                  20V

                                                                                                  Switching Current

                                                                                                  -

                                                                                                  Actuator Level

                                                                                                  Flushed

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Live Agent
                                                                                                  Submit Feedback
                                                                                                  Help
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Return a Product
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  Corporate Responsibility
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.