Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNKK SWITCHES
Manufacturer Part NoFD01FC10H-S
Newark Part No.91AK5636
Product RangeFD01 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.500 |
| 300+ | $5.860 |
| 2520+ | $5.200 |
Price for:Each
Minimum: 60
Multiple: 60
$390.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoFD01FC10H-S
Newark Part No.91AK5636
Product RangeFD01 Series
Technical Datasheet
Product RangeFD01 Series
Switch MountingThrough Hole, Right Angle
No. of Switch Positions10 Position
Switching Voltage20V
Output CodeDecimal Complement
Switching Current-
Switch ConstructionUnsealed
Actuator LevelFlushed
SVHCNo SVHC (17-Dec-2015)
Product Overview
FD01FC10H-S is a FD01 series ultra-thin DIP rotary switch with through-hole terminals. Features through hole terminals with inch terminal grid spacing. Internal construction incorporating metal springs promotes smooth, crisp operation.
- 0.4VA maximum, 20V maximum, AC/DC electrical capacity (resistive load)
- Advanced contact reliability is achieved through gold-plated contacts
- Screwdriver actuation, compact dimension
- Complement coded circuit, 10,000 operations minimum mechanical and electrical life
- Decimal positions
- Right angle or gull wing terminals for right angle mount
- LCP resin rotor, PPS resin case cover and base, fluoro rubber O-ring
- Corson alloy with gold plating movable contacts, brass with gold plating terminals
- 100 milliohms maximum (at 20mV, 10mA) contact resistance
- Operating temperature range from -25°C through +85°C (–13°F through +185°F)
Technical Specifications
Product Range
FD01 Series
No. of Switch Positions
10 Position
Output Code
Decimal Complement
Switch Construction
Unsealed
SVHC
No SVHC (17-Dec-2015)
Switch Mounting
Through Hole, Right Angle
Switching Voltage
20V
Switching Current
-
Actuator Level
Flushed
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate