Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUVR1J682MRD
Newark Part No.55K2156
Product RangeUVR Series
Your Part Number
No Longer Available
Product Information
ManufacturerNICHICON
Manufacturer Part NoUVR1J682MRD
Newark Part No.55K2156
Product RangeUVR Series
Technical Datasheet
Capacitance6800µF
Voltage(DC)63V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing12.5mm
Product Diameter25mm
Product Length-
Product Width-
Lifetime @ Temperature2000 hours @ 85°C
ESR-
Product Height50mm
Product RangeUVR Series
Qualification-
Ripple Current3.9A
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Capacitance
6800µF
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
12.5mm
Product Length
-
Lifetime @ Temperature
2000 hours @ 85°C
Product Height
50mm
Qualification
-
Operating Temperature Min
-40°C
SVHC
No SVHC (17-Jan-2022)
Voltage(DC)
63V
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Leaded
Product Diameter
25mm
Product Width
-
ESR
-
Product Range
UVR Series
Ripple Current
3.9A
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
