Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUUR1E471MNL1GS
Newark Part No.55K1628
Product RangeUUR Series
Your Part Number
No Longer Available
Product Information
ManufacturerNICHICON
Manufacturer Part NoUUR1E471MNL1GS
Newark Part No.55K1628
Product RangeUUR Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance470µF
Voltage(DC)25V
ESR-
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeUUR Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter10mm
Product Length-
Product Width-
Product Height10mm
Ripple Current393mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
QualificationAEC-Q200
MSL-
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Alternatives for UUR1E471MNL1GS
4 Products Found
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
25V
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
UUR Series
Capacitor Terminals
Solder
Product Length
-
Product Height
10mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Capacitance
470µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
10mm
Product Width
-
Ripple Current
393mA
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
