Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPW2W100MHD1TN
Newark Part No.65R4392
Product RangeUPW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW2W100MHD1TN
Newark Part No.65R4392
Product RangeUPW Series
Technical Datasheet
Capacitance10µF
Voltage(DC)450V
Product RangeUPW Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Lifetime @ Temperature8000 hours @ 105°C
Product Width-
Product Height25mm
ESR-
Qualification-
Ripple Current75mA
Operating Temperature Min-25°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
10µF
Product Range
UPW Series
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Lifetime @ Temperature
8000 hours @ 105°C
Product Height
25mm
Qualification
-
Operating Temperature Min
-25°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
450V
Capacitance Tolerance
± 20%
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Width
-
ESR
-
Ripple Current
75mA
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UPW2W100MHD1TN
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
