You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

UPW1H010MDD1TD

Electrolytic Capacitor, Miniature, 1 µF, 50 V, UPW Series, ± 20%, Radial Leaded, 2000 hours @ 105°C

NICHICON UPW1H010MDD1TD

The actual product may differ from image shown

Manufacturer:
NICHICON NICHICON
Manufacturer Part No:
UPW1H010MDD1TD
Newark Part No.:
65R4084
Product Range
UPW Series
Technical Datasheet:
UPW1H010MDD1TD   Datasheet
See all Technical Docs

Product Range Selector (UPW Series)

See all from this product range

Alternatives for UPW1H010MDD1TD

Compare Selected (0) Show all similar products
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Availability
Price For
Quantity

VISHAY

Electrolytic Capacitor, Miniature, 1 µF, 50 V, 515D Series, ± 20%, Radial Leaded, 2000 hours @ 85°C

     
Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1µF

:
50V

:
UPW Series

:
± 20%

:
Radial Leaded

:
2000 hours @ 105°C

:
Polar

:
5mm

:
2mm

:
11mm

:
-55°C

:
105°C

:
7ohm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Product Overview

The UPW1H010MDD1TD is a radial leaded Aluminum Electrolytic Capacitor for switching power supplies. The PW series miniature sized electrolytic capacitor features printed with white color letter on dark brown sleeve marking, low impedance and high reliability.
  • Anti-solvent
  • Long life
  • 40mA RMS at 105°C/100kHz Rated ripple current

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Available

$0.065

Pricing is unavailable. Please contact customer services.

Price for:
Each (Cut from Ammo Pack)
Multiple: 1 Minimum: 3485
Quantity Price Your Price
 
 
1+ $0.065
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Cart Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange