Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPW1E470MDD1TD
Newark Part No.65R4062
Product RangeUPW Series
Your Part Number
2 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.362 |
| 10+ | $0.305 |
| 25+ | $0.278 |
| 50+ | $0.190 |
| 100+ | $0.157 |
| 250+ | $0.132 |
| 500+ | $0.106 |
| 1000+ | $0.089 |
Price for:Each (Cut from Ammo Pack)
Minimum: 1
Multiple: 1
$0.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW1E470MDD1TD
Newark Part No.65R4062
Product RangeUPW Series
Technical Datasheet
Capacitance47µF
Voltage(DC)25V
Product RangeUPW Series
Capacitor TerminalsRadial Leaded
Capacitance Tolerance± 20%
Capacitor Case / PackageRadial Leaded
PolarityPolar
Lead Spacing2mm
Product Diameter5mm
Product Length-
Product Width-
Lifetime @ Temperature2000 hours @ 105°C
Product Height11mm
ESR1.2ohm
Qualification-
Ripple Current180mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Alternatives for UPW1E470MDD1TD
3 Products Found
Technical Specifications
Capacitance
47µF
Product Range
UPW Series
Capacitance Tolerance
± 20%
Polarity
Polar
Product Diameter
5mm
Product Width
-
Product Height
11mm
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
25V
Capacitor Terminals
Radial Leaded
Capacitor Case / Package
Radial Leaded
Lead Spacing
2mm
Product Length
-
Lifetime @ Temperature
2000 hours @ 105°C
ESR
1.2ohm
Ripple Current
180mA
Operating Temperature Max
105°C
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
