Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNICHICON
Manufacturer Part NoUPW1A103MHD
Newark Part No.55K0132
Product RangeUPW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.760 |
| 500+ | $1.580 |
| 1000+ | $1.380 |
| 2500+ | $1.230 |
Price for:Each
Minimum: 150
Multiple: 50
$264.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNICHICON
Manufacturer Part NoUPW1A103MHD
Newark Part No.55K0132
Product RangeUPW Series
Technical Datasheet
Capacitance10000µF
Voltage(DC)10V
Product RangeUPW Series
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter18mm
Product Length-
Lifetime @ Temperature8000 hours @ 105°C
Product Width-
Product Height35.5mm
ESR0.03ohm
Qualification-
Ripple Current3.68A
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHC6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Technical Specifications
Capacitance
10000µF
Product Range
UPW Series
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Diameter
18mm
Lifetime @ Temperature
8000 hours @ 105°C
Product Height
35.5mm
Qualification
-
Operating Temperature Min
-55°C
SVHC
6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Voltage(DC)
10V
Capacitance Tolerance
± 20%
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Width
-
ESR
0.03ohm
Ripple Current
3.68A
Operating Temperature Max
105°C
Technical Docs (1)
Alternatives for UPW1A103MHD
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
Download Product Compliance Certificate
Product Compliance Certificate
