You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

UKL1HR33KDDANA - 

Electrolytic Capacitor, 0.33 µF, 50 V, KL Series, ± 10%, Radial Leaded, 5 mm

UKL1HR33KDDANA - Electrolytic Capacitor, 0.33 µF, 50 V, KL Series, ± 10%, Radial Leaded, 5 mm

The actual product may differ from image shown

Manufacturer:
NICHICON NICHICON
Manufacturer Part No:
UKL1HR33KDDANA
Newark Part No.:
54K8378
Product Range
KL Series
Technical Datasheet:
UKL1HR33KDDANA   Datasheet
See all Technical Docs

Product Information

:
0.33µF
:
50V
:
KL Series
:
± 10%
:
Radial Leaded
:
5mm
:
2mm
:
11mm
:
-40°C
:
85°C
:
1000 hours @ 105°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

Not Normally Stocked

 
Check Stock & Lead Times

More stock available week commencing 2/17/20


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 200 Minimum: 3000